Référence fabricant
RAC05-05SK/PD3/H
RAC05-K/PD3/H Series 5W AC/DC-Converter POWERLINE 2x1 5.4kV reg
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | RECOM | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :15 par Tube Style d'emballage :DIP-4 Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
RECOM RAC05-05SK/PD3/H - Spécifications du produit
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
AVAILABILITY
05/28/2025 Détails et téléchargement
Description and Reason for Change:This important update regarding the standard lead time for our 277 x AC/DC PSU units from our production site in Xiamen, China. Due to current circumstances, the standard lead time for these products will increase the lead time by approximately 12 weeks. However, if necessary, we may be able to improve the lead time by around 9-10 weeks. Please note that this will incur an additional cost of up to 20% due to the heavy weight of the units. This option can be verified and agreed upon on a case-by-case basis.
Statut du produit:
Actif
Actif
RECOM RAC05-05SK/PD3/H - Caractéristiques techniques
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 5W |
| Output Voltage: | 5V |
| Output Current: | 1A |
| Input Voltage (VAC): | 90VAC to 318VAC |
| Ripple & Noise: | 50mV |
| Load Regulation (%): | 1% |
| Switching Frequency-Max: | 130kHz |
| Operating Temp Range: | -40°C to +80°C |
| Isolation: | Isolated |
| Style d'emballage : | DIP-4 |
| Méthode de montage : | Through Hole |
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
26 Semaines
Quantité
Prix unitaire
15
$15.32
30
$15.20
45
$15.13
60+
$15.05
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
15 par Tube
Style d'emballage :
DIP-4
Méthode de montage :
Through Hole