text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC3.5-05SK/277

RAC3.5 Series 3.5 W Single Output 5 V 85-305 VAC Input Enclosed AC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC3.5-05SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3.5W
Output Voltage: 5V
Input Voltage: 120V to 430V
Output Current: 700mA
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 60mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
384
Factory Lead Time:
26 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.64
USD
Quantity
Unit Price
3
$9.77
5
$9.72
20
$9.58
30
$9.54
75+
$9.40
Product Variant Information section