text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI5-5-E-P5

SWI5-E Series 5 W 5 V CoC Tier 2 Level Center Positive VI AC-DC Wall-Plug

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SWI5-5-E-P5 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 1A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 300mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
480
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,534.40
USD
Quantity
Unit Price
5
$5.46
15
$5.40
30
$5.37
50
$5.34
125+
$5.28
Product Variant Information section