text.skipToContent text.skipToNavigation

Manufacturer Part #

WSU240-0500-R

WSU Series 12 W 90 to 264 VAC in 24 Vout Negative Center Level VI Wall Plug In

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics WSU240-0500-R - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 12W
Output Voltage: 24V
Efficiency / MEPS: Level VI
Output Current: 5A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 200mV/K
Load Regulation (%): 5%
Operating Temp Range: 0°C to 40°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
394
Factory Lead Time:
20 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$506.40
USD
Quantity
Unit Price
80
$6.33
160
$6.29
240
$6.27
320+
$6.25
Product Variant Information section