text.skipToContent text.skipToNavigation

Manufacturer Part #

NDY1205C

NDY Series 3 W Single Output 5 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NDY1205C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 12V
Mounting Method: Through Hole
Features & Applications

The NDY1205C series is a range of low profile DC/DC converters offering a single regulated output over a 2:1 input voltage range. All parts deliver 3W output power up to 85ºC without heatsinking, except the 4.5 V to 9 V input voltage range which should be derated to 2 W at the lower input voltage. A fly back oscillator design with isolated feedback is used to give regulation over the full operating range of 25% to 100% of full load. It is strongly recommended that external capacitors be used on input and output to guarantee performance over full load and input voltage range.

Features:

  • UL 60950 recognized
  • RoHS compliant
  • Industry standard footprint
  • Efficiency to 82%
  • Power density 0.90 W/cm3
  • 2:1 wide input range
  • Single isolated output
  • Short circuit protection
  • Low profi le 24 pin case
  • UL 94 V-0 package material
  • Operating temperature range -40ºC to 85ºC
  • No heatsink required
  • Footprint 4.73 cm2
  • 5 V, 12 V, 24 V & 48 V input
  • 3.3 V, 5 V, 9 V, 12 V & 15 V output
  • Internal SMD construction
  • Fully encapsulated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.05
USD
Quantity
Unit Price
2
$11.50
5
$11.40
15
$11.27
30
$11.19
50+
$11.03
Product Variant Information section