Manufacturer Part #
NME2405SC
NME Series 1 W Single Output 5 V Isolated Through Hole DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:35 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NME2405SC - Product Specification
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
Murata Power Solutions NME2405SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 24V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 70% |
| Power Dissipation: | 1W |
| Load Regulation (%): | 10% |
| Output Current: | 200mA |
| Switching Frequency-Max: | 100kHz |
| Ripple & Noise: | 150mV |
| Dimension: | L 11.53mm x W 6.1mm x H 10mm |
| Mounting Method: | Through Hole |
Features & Applications
The NME2405SC is a 1 W Single Output 5 V Isolated Through Hole DC/DC Converter of NME series. This Converters is particularly suited to isolating or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist.
Features:
- RoHS Compliant
- Single Isolated Output
- 1 kVDC Isolation
- Efficiency up to 80%
- Power Density 1.45 W/cm3
- UL 94V-0 Package Material
- Footprint from 0.69cm2
- Industry Standard Pinout
- 24 V & 48 V Input
- 5 V, 9 V, 12 V and 15 V Output
- No Heatsink Required
- Internal SMD Construction
- Fully Encapsulated with Toroidal Magnetics
- No External Components Required
- Custom Solutions Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$8.15
4
$8.04
15
$7.93
30
$7.88
75+
$7.76
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Through Hole