text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78K3.3-0.5

R-78K-0.5 Series Single Output 3.3 V 500 mA Non Isolated DC/DC Converter - SIP-3

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
RECOM R-78K3.3-0.5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 3.3V
Input Voltage: 4.5V to 36V
Operating Temp Range: -40°C to +90°C
Efficiency: 89%
Quiescent Current: 1mA
Load Regulation (%): 1.7%
Output Current: 500mA
Switching Frequency-Max: 700kHz
Ripple & Noise: 60mV
Dimension: L  11.5mm x W  7.6mm x H  10.2mm
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
858
USA:
858
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.30
USD
Quantity
Unit Price
10
$2.23
25
$2.20
50
$2.17
125
$2.14
250+
$2.10
Product Variant Information section