text.skipToContent text.skipToNavigation

Manufacturer Part #

RE-0515S

1W 1kV UNREG 5 V Input 15 V Output Isolated DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RE-0515S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 15V
Input Voltage: 5V
Package Style:  SIP-7
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.25
USD
Quantity
Unit Price
25
$5.37
50
$5.34
75
$5.32
100
$5.30
125+
$5.26
Product Variant Information section