text.skipToContent text.skipToNavigation

Manufacturer Part #

REC3-2415DRW/H6/C

REC3-DRW Series 3 W 15 V Dual Output Through Hole DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC3-2415DRW/H6/C - Technical Attributes
Attributes Table
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: 15V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 86%
Power Dissipation: 300mW
Load Capacitance: 1000µF
Load Regulation (%): 0.6%
Output Current: 100mA
Switching Frequency-Max: 180kHz
Ripple & Noise: 50mV
Dimension: L  32mm x W  20.3mm x H  10.2mm
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$282.75
USD
Quantity
Unit Price
15
$18.85
30
$18.72
45
$18.65
60
$18.59
75+
$18.43
Product Variant Information section