text.skipToContent text.skipToNavigation

Manufacturer Part #

RO-2405S

RO Series 1 W Single Output 5 V DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
RECOM RO-2405S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 24V
Operating Temp Range: -40°C to +85°C
Efficiency: 80%
Power Dissipation: 1W
Load Capacitance: 1000µF
Load Regulation (%): 15%
Output Current: 200mA
Switching Frequency-Max: 105kHz
Ripple & Noise: 100mV
Dimension: L  11.5mm x W  6mm x H  10mm
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
218
USA:
218
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
26 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.60
USD
Quantity
Unit Price
4
$5.90
15
$5.83
25
$5.80
50
$5.76
100+
$5.69
Product Variant Information section