text.skipToContent text.skipToNavigation

Manufacturer Part #

UEI30-050-Q12P-C

UEI30 Series 30 W Single Output 5 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Murata Power Solutions UEI30-050-Q12P-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 5V
Input Voltage: 24V
Mounting Method: Through Hole
Features & Applications

The UEI30-050-Q12P-C is a part of UEI30 series 30 W isolated through hole DC/DC converter featuring a full 30 Watt output in 1.8 square inches of board area, the UEI series isolated DC/DC converter family offers efficient regulated DC power for printed circuit board mounting.

The UEI 30W Series includes full magnetic and optical isolation up to 2250 Volts DC (basic insulation). For connection to digital systems, the outputs offer fast settling to current step loads and tolerance of higher capacitive loads. Excellent ripple and noise specifi cations assure compatibility to circuits using CPU’s, ASIC’s, programmable logic and FPGA’s. No minimum load is required. For systems requiring controlled startup/shutdown, an external switch, transistor or digital logic may be used to activate the remote On/Off control. Remote Sense inputs compensate for resistive line drops at high currents.

Features:

  • Small footprint DC/DC converter, ideal for high current applications
  • 0.92" x 1.92" x 0.35" open frame package
  • Wide range input voltages 9-36 and 18-75 Vdc
  • Assembly and attachment for RoHS-6 hazardous substance compliance
  • Isolation up to 2250 VDC (basic)
  • Up to 30 W total output power with overtemperature shutdown
  • High effi ciency synchronous rectifi er forward topology
  • Stable no-load operation with no required external components
  • –40 to +85° C temperature range; see derating
  • Designed to meet UL60950-1, CSA-C22.2 No. 234, EN60950-1 safety approvals
  • Extensive self-protection shut down features
  • RoHS-6 hazardous substance compliant

Applications:

  • Small instruments,
  • Computer-based systems
  • Data communications equipment
  • Remote sensor systems
  • Vehicle and portable electronics
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
84
Multiple Of:
84
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,626.28
USD
Quantity
Unit Price
84+
$43.17
Product Variant Information section