text.skipToContent text.skipToNavigation

Manufacturer Part #

VAWQ6-Q24-S3R3H

VAWQ6 Series 1 A 3.3 W 3.3 V Single Output DC/DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VAWQ6-Q24-S3R3H - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3.3W
Output Voltage: 3.3V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$463.60
USD
Quantity
Unit Price
10
$23.39
20
$23.18
30+
$22.97
Product Variant Information section