Manufacturer Part #
4300.0076
IEC 250 V 10 A Screw On Mounting Front Side C14 Appliance Inlet
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Screw On |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 4300.0076 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | IEC |
| Rated Current: | 10A |
| Mounting Method: | Screw On |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$4.25
100
$4.20
150
$4.17
200+
$4.13
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Screw On