text.skipToContent text.skipToNavigation

Manufacturer Part #

6-6609107-3

Corcom P Series Chameleon 3 A Snap In Power Entry Module - PS000SS3B

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-6609107-3 - Technical Attributes
Attributes Table
Application: AC
Type: Filtered / Unfiltered
Rated Current: 3A
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$1,875.20
USD
Quantity
Unit Price
80+
$23.44
Product Variant Information section