Manufacturer Part #
6100.3200
6100 Series 4.8 x 0.8 mm Terminal 250 V 10 A Screw On Power Entry Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 6100.3200 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 6100.3200 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | IEC |
| Rated Current: | 10A |
Features & Applications
Schurter is a leading innovator, manufacturer and supplier of fuses, connectors, circuit breakers, EMC products and membrane switches for the electronics industry. Schurter strives to be a leading partner in the electronics business for passive electromechanical components such as fuses, connectors, circuit breakers and input systems.
The 6100 series from Shurter is an inlet/outlet connector that comes in quick connect or solder form in 3 different sizes.
The 6100.3200 is a Panel mounted screw-on quick connect terminal which is 4.8 X 0.8mm.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$0.72
150
$0.70
250
$0.69
500
$0.68
1,000+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
50 per Box