Manufacturer Part #
6100.4315
IEC Appliance Inlet C14, Snap-in Mounting, Front Side, Solder or Quick-connect T
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 6100.4315 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
12/08/2022 Details and Download
Type of change Change of label ? Change of configuration code Detailed description of change Change of Configuration Code and therefore change on label Reason of change Added digit to the Configuration Code for enlargement of product range in the future. Release date The change takes effect in ww 09/2023 (Date code 2309 or higher on label). Parts on stock will be used upon depletion.
Part Status:
Active
Active
SCHURTER 6100.4315 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | IEC |
| Fuse: | No |
| No of Positions: | 3 |
| Rated Current: | 15A |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
50
$0.68
150
$0.66
250
$0.65
500
$0.64
1,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount