text.skipToContent text.skipToNavigation

Manufacturer Part #

782XDXH10-120A

782H Series 3 A 4PDT 120 VAC PCB Mount Hermetic Ice Cube Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 782XDXH10-120A - Technical Attributes
Attributes Table
Relay Type: Control
Coil Type: Non-Latching
Contact Form: 4PDT (4 Form C)
Nominal Coil Voltage: 120V
Contact Current-Max: 3A
Coil Resistance: 4430Ω
Switching Voltage: 300V
Contact Material: Silver Alloy (Ag)
Operating Temp Range: -40°C to +70°C
Height - Max: 29.36mm
Termination Style: Plug-In
No of Terminals: 14
Mounting Method: PCB Mount
Features & Applications
The 782 Series is a DPDT PCB Mount Ice Cube Power Relay. The double pole is for a dual switched output and the double throw is for the on or off conditions.

DPDT consists of two separate switches that operate at the same time, each one with normally open and normally closed contact through a common connector.

Features:

  • Offers a “one stop solution” for power management system
  • Several Contact configurations and materials to meet individual needs
  • Plug-In switching capabilities from 10 mA to 20 Amps
  • Several Feature Code and Operation combinations available for all budgets
  • Ejector clips, ribbed relay housings and space-saving sockets
  • Color and appearance designed for high visibility in all environments
  • Wiring diagrams include NEMA and IEC standards

Applications:

  • Industrial Automation
  • Industral Applications
  • Packing machines
  • Pumping Machines
  • Compressors
  • Industrial Fans

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
10
Total
$76.18
USD
Quantity
Unit Price
1
$76.18
2
$75.23
3
$74.69
5
$74.00
10+
$72.55
Product Variant Information section