Manufacturer Part #
8-1415546-8
RP314024: SPDT (1 Form C) 16 A 24 VDC General Purpose Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 8-1415546-8 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Changes: Dear customer, please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). As part of our continuous improvement of manufacturing processes regarding our environmental impact and sustainability, we will change our process of product marking from white-color pad printing to a more state-of-the-art laser marking process, much like TE is already doing on other clear-cover relays such as SR4, SR6 or RT. The content and arrangement of the information on the relay cover will not change.Reason for Changes: Laser marking is a consistent and reliable state-of-the-art process, which generates no waste during marking changes and works without additional substances such as colors or cleaning chemicals, making it an overall more sustainable way of marking our product.
Part Status:
TE Connectivity 8-1415546-8 - Technical Attributes
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 21.8mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 16A |
| Coil Resistance: | 1100Ω |
| Switching Voltage: | 400V |
| Rated Power: | 0.5W |
| Contact Material: | Silver Nickel (AgNi) |
| Operating Temp Range: | -40°C to +70°C |
| Termination Style: | PC Pin |
| No of Terminals: | 8 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole