text.skipToContent text.skipToNavigation

Manufacturer Part #

ALF1P12

ALF Series 20 A SPST 12 VDC Through Hole Non-Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2516
Product Specification Section
Panasonic Industry ALF1P12 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 75mA
Nominal Coil Voltage: 12V
Contact Current-Max: 25A
Coil Resistance: 160Ω
Switching Voltage: 250V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +60°C
Insulation Resistance: 1000MΩ
Height - Max: 23.3mm
Termination Style: PCB
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.00
USD
Quantity
Unit Price
50
$1.50
100
$1.48
250
$1.47
500+
$1.44