text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJ2012

RJ Series 2 Form C 12 VDC 10 mA 50 Ohms Through Hole Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ARJ2012 - Technical Attributes
Attributes Table
Relay Type: RF
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 16.7mA
Nominal Coil Voltage: 12V
Contact Current-Max: 300mA
Coil Resistance: 720Ω
Switching Voltage: 30V
Rated Power: 200mW
Contact Material: Gold (Au) Plating
Operating Temp Range: -30°C to +70°C
Insulation Resistance: 1MΩ
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,880.00
USD
Quantity
Unit Price
50+
$217.60
Product Variant Information section