Manufacturer Part #
HF102F-P/T12VDC(257)
HF102F Series 25 A SPST 12 VDC Quick Connect Miniature High Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Quick Connect | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HF102F-P/T12VDC(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF102F-P/T12VDC(257) - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 25A |
| Termination Style: | Quick Connect |
| Mounting Method: | Quick Connect |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
25
$0.915
50
$0.90
125
$0.88
250
$0.865
500+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Quick Connect