text.skipToContent text.skipToNavigation

Manufacturer Part #

JS1-B-12V-F-6K

JS Series 10 A SPDT (1 Form C) 12 VDC PC Pin Through Hole Cubic type Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry JS1-B-12V-F-6K - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 30mA
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 400Ω
Switching Voltage: 250V
Rated Power: 360mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$96.40
USD
Quantity
Unit Price
100
$0.964
200
$0.947
300
$0.936
400
$0.929
500+
$0.907
Product Variant Information section