Manufacturer Part #
TX2SA-LT-5V-Z
TX Series 2 A DPDT(2 Form C) 5 VDC Surface Mount 2 Coil Latching Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry TX2SA-LT-5V-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry TX2SA-LT-5V-Z - Technical Attributes
Attributes Table
| Relay Type: | Signal |
| Coil Type: | Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 40mA |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 2A |
| Coil Resistance: | 125Ω |
| Switching Voltage: | 220V |
| Rated Power: | 0.2W |
| Contact Material: | Ag+Au clad |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1GΩ |
| Termination Style: | Gull Wing |
| No of Terminals: | 10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount