Manufacturer Part #
AQJ116V
AQJ Series SPST 10 A 28 V Chassis Mount Single Channel Solid State Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Quick Connect | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQJ116V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic Industry AQJ116V - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Control Voltage: | 18V to 28V |
| Operating Temp Range: | -30°C to +80°C |
| Mounting Method: | Quick Connect |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$15.59
20
$15.48
30
$15.41
40
$15.37
50+
$15.22
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Quick Connect