text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW212S

AQW Photomos Series 0.4 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay - SOIC-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW212S - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 0V to 60V
On-state Resistance-Max: 2.5Ω
Contact Current-Max: 400mA
Isolation Voltage-RMS: 1500V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The AQW212S is a part of AQW Series of 350 V 0.1 A 2.5 Ω 2 Channel Solid State Photomos Relay available in SOP-8 package

Features:

  • 2 channels in miniature SOP8-pin design
  • Controls low-level analog signals
  • Low-level off state leakage current of max. 1 μA

Applications:

  • Measuring instruments
  • Data communications
  • Computers
  • Industrial robots
  • High-speed inspection machines
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$140.00
USD
Quantity
Unit Price
50
$2.80
100
$2.77
150
$2.76
200
$2.74
250+
$2.70
Product Variant Information section