Manufacturer Part #
AQY221R4V
Relay SSR 50mA 1.5V DC-IN 0.5A 40V AC/DC-OUT 4-Pin SSOP T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:150 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQY221R4V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/14/2025 Details and Download
Certification Status
02/08/2024 Details and Download
DISCONTINUATION-IMMEDIATE
11/07/2022 Details and Download
Discontinuation Details: Panasonic has discontinued select 150-piece cut tape PhotoMOS? and Photovoltaic MOSFET Driver part numbers across various series. To help eliminate production bottlenecks and to increase capacity, Panasonic has decided to stop manufacturing these part numbers. Please use part numbers with 1Y or Y suffixes as an alternative, please reference the affected parts list for details. Last Time Buy Date: 6/30/2022 Last Eligible Ship Date: September 30, 2022
Part Status:
Obsolete
Obsolete
Features & Applications
Panasonic’s patented PhotoMOS® relays are optically isolated MOSFET relays. The input circuit has an LED which when activated transmits light to a series of photocells that, in turn, charges a pair of MOSFETs on the output circuit. PhotoMOS technology produces solid-state relays which offer superior operating characteristics:
• Long life
• Low power
• consumption
• No contact wear
• Fast switching life
• No arcing
• No bounce
• No noise
• Small size
• Long life
• Low power
• consumption
• No contact wear
• Fast switching life
• No arcing
• No bounce
• No noise
• Small size
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
150+
$3.08
Product Variant Information section
Available Packaging
Package Qty:
150 per Tube