text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY282GS

60 V 0.8 A 800 mOhms SPST-NO (1 Form A) Surface Mount Solid State Relay - SOP 4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY282GS - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 60V
On-state Resistance-Max: 800mΩ
Input Voltage: 1.5V
Input Current: 1A
Contact Current-Max: 0.8A
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 5ms
Turn-off Delay Time: 0.5ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$153.00
USD
Quantity
Unit Price
100
$1.53
200
$1.51
300
$1.50
500+
$1.48
Product Variant Information section