Manufacturer Part #
AQY2C1R6PX
AQY2 Series SPST 750 mA 30 V SMT Single Channel Solid State Relay - TSON-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQY2C1R6PX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/14/2025 Details and Download
Part Status:
Active
Active
Panasonic Industry AQY2C1R6PX - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 2 |
| Output Voltage: | 0V to 30V |
| On-state Resistance-Max: | 400mΩ |
| Input Voltage: | 1.7V |
| Isolation Voltage-RMS: | 200V |
| Operating Temp Range: | -40°C to +105°C |
Features & Applications
Panasonic’s patented PhotoMOS® relays are optically isolated MOSFET relays. The input circuit has an LED which when activated transmits light to a series of photocells that, in turn, charges a pair of MOSFETs on the output circuit. PhotoMOS technology produces solid-state relays which offer superior operating characteristics:
• Long life
• Low power
• consumption
• No contact wear
• Fast switching life
• No arcing
• No bounce
• No noise
• Small size
• Long life
• Low power
• consumption
• No contact wear
• Fast switching life
• No arcing
• No bounce
• No noise
• Small size
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,500+
$7.87
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel