Manufacturer Part #
CPC1563GS
CPC1563 Series SPST 120 mA 600 V SMT Normally Open OptoMOS® Relay - DIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube | ||||||||||
| Date Code: | |||||||||||
Littelfuse CPC1563GS - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Following the PCN EIC-1138, dated July 31st, 2024- Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about additional pat numbers affected by this change.As a result, we need to remove the UL 94 V-0 flammability rating from the datasheets for the part numbers.Littelfuse would like to inform you that although components shipped from Littelfuse are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets.
Additional Epoxy Mold Compound Qualification for 6L DIP devices:Detailed Description of Change:Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about the qualification of an additional EMC (Epoxy Mold Compound) to ensure security of supply for the part numbers summarized in the table of the attached notice.
Description:Littelfuse IXYS Integrated Circuits Division?s (ICD) would like to notify you about the Sputter change for selected ICD products. Wafer manufacturing process involves sputtering metal on the surface of the wafer so the end product will perform the necessary electrical functions. In the process of sputtering metal, a ?target? is used which is a consumable item. Previously used metal target has been discontinued and new metal target with a composition change from 2% Cu to 0.5% Cu has been qualified. Both targets have been in production for many years on similar technology platforms.
Detailed Description of Change Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you of the recent implementation of a previously approved second source LED in the manufacture of the products whose part numbers are listed.To facilitate the manufacturing change of these products requires a slight increase to the maximum Input Voltage Drop (VF) manufacturing test limit to conform to the 1.5V upper limit stated in the data sheet. Because the modified production test threshold continues to ensure compliance with the guaranteed parameters specified in the most recent revisions of the datasheets, the change does not introduce any form, fit or functional changes to the devices. The forward voltage (VF) test limit adjustment is necessary to ensure the security of supply due to high demand for these products. This change is effective immediately.
Unfortunately, Littelfuse must hereby inform you that Littelfuse is facing a supply chain issue for some of our Littelfuse products. Due to the mentioned supply chain issue, there will be a delay of delivery for these Littelfuse products. Littelfuse is currently evaluating any possible solutions with the utmost commitment and is expected to release the next update for the affected products in the second week of January 2023.
Part Status:
Available Packaging
Package Qty:
50 per Tube