text.skipToContent text.skipToNavigation

Manufacturer Part #

LBA110L

RELAY SPST-NO/NC 120MA 0-350V

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Littelfuse LBA110L - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 0V to 350V
On-state Resistance-Max: 35Ω
Input Voltage: 1.2V
Input Current: 120mA
Isolation Voltage-RMS: 3750V
Capacitance: 3pF to 25pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,600
USA:
2,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$311.00
USD
Quantity
Unit Price
50
$6.22
100+
$6.16
Product Variant Information section