text.skipToContent text.skipToNavigation

Manufacturer Part #

LCB717STR

1-FORM-B, SINGLE POLE NORMALLY CLOSED OPTO MOSFET SEMICONDUCTOR IC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Littelfuse LCB717STR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
No of Channels: 1
Output Voltage: 30V
On-state Resistance-Max: 0.3Ω
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Contact Current-Max: 1.5A
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,070.00
USD
Quantity
Unit Price
1,000+
$7.07
Product Variant Information section