text.skipToContent text.skipToNavigation

Manufacturer Part #

PLA110STR

PLA110 Series SPNO 150 mA 400 V Single Channel Solid State Relay SMT - DIP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Littelfuse PLA110STR - Technical Attributes
Attributes Table
Contact Form: 1 Form A
Output Voltage: 0V to 400V
On-state Resistance-Max: 22Ω
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Isolation Voltage-RMS: 3750V
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,880.00
USD
Quantity
Unit Price
1,000+
$2.88
Product Variant Information section