Manufacturer Part #
PVA1352NSPBF
PVA Series 100 V 5 Ohm SPST HEXFET® Power MOSFET Photovoltaic Relay -MDIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Tube Package Style:MDIP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon PVA1352NSPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Process Change
06/26/2023 Details and Download
Part Status:
Active
Active
Infineon PVA1352NSPBF - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Output Voltage: | 0V to 100V |
| On-state Resistance-Max: | 5Ω |
| Contact Current-Max: | 375mA |
| Isolation Voltage-RMS: | 4000V |
| Package Style: | MDIP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
2,000+
$4.21
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
MDIP-8
Mounting Method:
Surface Mount