text.skipToContent text.skipToNavigation

Manufacturer Part #

SG468420

SSR 70A/200-460VAC/CTRL 4-20MA

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SG468420 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 200V to 460V
Input Current: 20mA
Contact Current-Max: 70A
Isolation Voltage-RMS: 2500V
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
16
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,724.16
USD
Quantity
Unit Price
16+
$420.26
Product Variant Information section