text.skipToContent text.skipToNavigation

Manufacturer Part #

G3B25AB-S-YA

G3B Series Mini DPDT On-Momentary Gull Wing Surface Mount Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches G3B25AB-S-YA - Technical Attributes
Attributes Table
Rated Voltage (VAC): 28VAC
Rated Voltage: 28V
Switch Operation: On-Mom
Circuitry: DPDT
Insulation Resistance: 500MΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Plunger
Termination Style: Gull Wing
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Mounting Method: Surface Mount
Features & Applications
The G3B25AB-S-YA-RO is a Mini DPDT On-Momentary Gull Wing Surface Mount Push Button Switch. These switches is of heat resistant resin used for housing, base, and plunger allows vapor phase and infrared convection reflow soldering.

Combination of design features achieves total seal and allows automated processing techniques, including flux
cleaning procedures: one-piece bushing and housing, rubber seals surrounding actuator and base, epoxy at
joint of case and base, and molded-in, epoxy-sealed terminals.

Features:

  • Ultra-miniature size allows high density mounting, and extremely light weight of 0.6 gram makes these switches ideal for handheld equipment
  • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
  • Operating Temperature Range: –30°C through +85°C (–22°F through +185°F)
  • These switches are designed for use in a low-voltage, low-current, logic-level circuit
  • When used as intended in a logic-level circuit, the results do not produce hazardous energy

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
900
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$458.50
USD
Quantity
Unit Price
3
$9.39
5
$9.34
20
$9.21
30
$9.17
75+
$9.04
Product Variant Information section