Manufacturer Part #
G3B15AH-XC
G3B Series Mini SPDT On-Momentary Right Angle Surface Mount Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Std. Mfr. Pkg Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches G3B15AH-XC - Technical Attributes
Attributes Table
| Contact Current-Max: | 0.1A |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Illumination Color: | Red |
| Actuator Style: | Pushbutton |
| Termination Style: | Right Angle |
| Mounting Method: | PCB Mount |
Features & Applications
The G3B15AH-XC-RO is a Mini SPDT On-Momentary Right Angle Surface Mount Push Button Switch. These switches is of heat resistant resin used for housing, base, and plunger allows vapor phase and infrared convection reflow soldering.
Combination of design features achieves total seal and allows automated processing techniques, including flux
cleaning procedures: one-piece bushing and housing, rubber seals surrounding actuator and base, epoxy at
joint of case and base, and molded-in, epoxy-sealed terminals.
Features:
- Ultra-miniature size allows high density mounting, and extremely light weight of 0.6 gram makes these switches ideal for handheld equipment
- Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
- Operating Temperature Range: –30°C through +85°C (–22°F through +185°F)
- These switches are designed for use in a low-voltage, low-current, logic-level circuit
- When used as intended in a logic-level circuit, the results do not produce hazardous energy
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$8.00
4
$7.89
15
$7.79
30
$7.73
75+
$7.61
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg
Mounting Method:
PCB Mount