text.skipToContent text.skipToNavigation

Manufacturer Part #

KP0415ASG03RGBP-2SJB

KP04 Series SPST 12 VDC Illuminated Miniature Audio/Video Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches KP0415ASG03RGBP-2SJB - Technical Attributes
Attributes Table
Rated Voltage: 12V
Contact Current-Max: 100mA
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 100MΩ
Illumination Color: Red / Green / Blue
Cap Color: Clear
Actuator Style: Square
Termination Style: Tab
Operating Temperature: -25°C to +50°C
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4
Factory Lead Time:
17 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.74
USD
Quantity
Unit Price
3
$10.58
5
$10.52
20
$10.38
30
$10.34
75+
$10.19
Product Variant Information section