Manufacturer Part #
UB26KKW015F-FF
UB Series DPDT On-On Square Green Illuminated Solder Lug Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Snap Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches UB26KKW015F-FF - Technical Attributes
Attributes Table
| Contact Current-Max: | 5A |
| Switch Operation: | On-On |
| Circuitry: | DPDT |
| Illumination Color: | Green |
| Actuator Style: | Square Button |
| Termination Style: | Solder Lug |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2
$12.65
4
$12.56
15
$12.39
25
$12.32
50+
$12.14
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Snap Mount