Manufacturer Part #
CR101J12S215QF
CR Series 10 A SPDT On-None-On Quick Connect Snap In Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Snap Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K CR101J12S215QF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K CR101J12S215QF - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Current Rating: | 10A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
100
$1.68
200
$1.67
300
$1.66
400
$1.65
500+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Snap Mount