Manufacturer Part #
DA102J12S215PQF
DA Series 16 A Mini SPST On-None-Off Quick Connect Power Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2407 | ||||||||||
Product Specification Section
C&K DA102J12S215PQF - Product Specification
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
C&K DA102J12S215PQF - Technical Attributes
Attributes Table
| Switch Operation: | On-None-Off |
| Circuitry: | SPST |
| Current Rating: | 16A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
| Rated Voltage (VAC): | 125VAC |
| Insulation Resistance: | 100MΩ |
| Contact Plating: | Silver |
| Actuator Style: | Rocker |
| Dielectric Withstanding Voltage: | 1500V |
| Operating Temperature: | -20°C to +85°C |
| Dimension: | L 21mm x W 15mm x H 17.4mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
380
USA:
380
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.29
25
$1.27
75
$1.25
150
$1.24
400+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount