text.skipToContent text.skipToNavigation

Manufacturer Part #

CRD16RM0SB

CRD Series PC Thru Hole Termincation 10 MM DIP Coded Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K CRD16RM0SB - Technical Attributes
Attributes Table
Circuitry: Hexadecimal
No of Positions: 16
Termination Style: PC Through Hole
Contact Material: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1530
Multiple Of:
1530
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,965.80
USD
Quantity
Unit Price
45
$5.94
90
$5.90
135+
$5.86
Product Variant Information section