text.skipToContent text.skipToNavigation

Manufacturer Part #

SN3112-SP-A1

SN31 Series 1NO/1NC Roller Plunger 1 meter Side Exit Cable Compact Limit Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International SN3112-SP-A1 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Roller
Contact Current-Max: 10A
Contact Resistance: 25mΩ
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.90
USD
Quantity
Unit Price
1
$42.76
3
$42.05
4
$41.87
10
$41.29
15+
$40.72
Product Variant Information section