text.skipToContent text.skipToNavigation

Manufacturer Part #

1241.1620

SWITCH TACTILE SPST-NO 0.05A 42V

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Date Code:
Product Specification Section
SCHURTER 1241.1620 - Technical Attributes
Attributes Table
Actuation Force: 2.15N
Contact Material: Gold
Actuator Style: Top Actuator
Termination Style: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$119.00
USD
Quantity
Unit Price
100
$1.19
300
$1.17
1,000
$1.15
1,500+
$1.14