text.skipToContent text.skipToNavigation

Manufacturer Part #

HP0315AFKP2-S

HP03 Series Off-On SPST Flat Button Gull Wing 0.125 A SMD Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches HP0315AFKP2-S - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 28V
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Contact Material: Silver
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Standard
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Features & Applications

HP0315AFKP2-S is a HP03 series of square SPST 1.6 N 6 mm gull wing surface mount tactile switch. Heat resistant resin body meets lead-free solder processing requirements and UL flammability rating of 94 V-0. Stick-tube and tape-reel packaging allow rapid automated placement of devices.

Gold plated contacts available for very low voltage/current applications offer advantages of little or no oxidization or sulfurization and stable contact resistance. Gull-winged terminals ensure mechanical stability during soldering and simplified solder joint inspection. Insert molded terminals lock out flux, solvents, and other contaminants and allow automated soldering. Tape-reel packaging meets EIA-481-2 Standard. Coplanarity: all considered surfaces must lie between two parallel planes that are a maximum distance apart of .0039” (0.10 mm). (Additional coplanarity details in Terms and Acronyms in the Supplement section.

Specifications:

  • Electrical Capacity (Resistive Load)
    • Power Level (code P2): 3 VA maximum @ 28 V DC maximum
  • Other Ratings
    • Contact Resistance: 100 milliohms maximum
    • Insulation Resistance: 100 megohms minimum @ 100 V DC
    • Dielectric Strength: 250 V AC minimum for 1 minute minimum between contacts & between contacts & case
    • Mechanical Life: 500,000 operations minimum
    • Electrical Life: 500,000 operations minimum
    • Nominal Operating Force: 1.60 N
  • Materials & Finishes
    • Actuator: Glass fiber reinforced polyamide (UL94 V-0)
    • Case: Stainless steel
    • Base: Glass fiber reinforced polyamide (UL94 V-0)
    • Movable Contacts: Stainless steel with silver or gold plating
    • Stationary Contacts: Brass with silver or gold plating
    • Terminals: Brass with silver or gold plating
  • Environmental Data
    • Operating Temperature Range: –20°C through +70°C (–4°F through +158°F)
    • Humidity: 90 ~ 95% humidity for 240 hours @ 40°C (104°F)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
700
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.50
USD
Quantity
Unit Price
25
$0.87
50
$0.855
125
$0.835
250
$0.82
500+
$0.785
Product Variant Information section