text.skipToContent text.skipToNavigation

Manufacturer Part #

KSL0M211LFTR

KSL Series SPST 50 mA 32 VDC 1.3N Sealed Tact Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KSL0M211LFTR - Technical Attributes
Attributes Table
Circuitry: SPST
Rated Voltage (VAC): 32VAC
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Actuation Force: 1.4N
Contact Material: Silver
Operating Force: 130gf
Contact Plating: Silver
Actuator Style: Round
Termination Style: Solder
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  9.9mm x L  7.4mm x W  7.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,100.00
USD
Quantity
Unit Price
2,500+
$0.41
Product Variant Information section