Manufacturer Part #
TL3302BF260QG
TL3302 Series SPST Off-Mom Top Actuated Non Illuminated SMT Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch TL3302BF260QG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL3302BF260QG - Technical Attributes
Attributes Table
| Actuation Force: | 2.5N |
| Contact Material: | Silver |
| Actuator Style: | Pushbutton |
| Termination Style: | Gull Wing |
| Dimension: | H 5mm x L 6mm x W 3.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,800+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Mounting Method:
Surface Mount