Manufacturer Part #
MF40200V3-1000U-A99
MF Series 40 x 40 x 20 mm 5 V 5000 RPM 6.3 CFM Vapo DC Fan
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON MF40200V3-1000U-A99 - Product Specification
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
SUNON MF40200V3-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 6.3CFM |
| Noise: | 16.5dBA |
| Voltage Rating: | 5V |
| Rated Power: | 380mW |
| RPM: | 5000RPM |
| No of Terminals: | 2 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200+
$5.80
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Panel Mount