text.skipToContent text.skipToNavigation

Manufacturer Part #

392-300AB

392 Series 300 mm Aluminum Black Anodized High Performance Heat Sink

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wakefield Thermal 392-300AB - Technical Attributes
Attributes Table
Thermal Resistance: 0.33°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Rectangular
Dimension: H  135.8mm x L  300mm x W  125mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
4
Total
$1,669.90
USD
Quantity
Unit Price
4+
$166.99
Product Variant Information section