Manufacturer Part #
ECS-250-18-7SX-TR
ECX-3SX Series 25 MHz 18 pF ±30 ppm -10 ~ +70°C SMT Quartz Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-250-18-7SX-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ECS Inc. ECS-250-18-7SX-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 25MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -10°C to +70°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$2.11
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount