text.skipToContent text.skipToNavigation

Manufacturer Part #

HC-49/U-S16000000CHLB

HC49US Series 16 MHz ±100 ppm 22 pF -20 to +70 °C Through Hole AT-CUT Crystal

ECAD Model:
Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CITIZEN FINEDEVICE HC-49/U-S16000000CHLB - Technical Attributes
Attributes Table
Load Capacitance: 22pF
Operating Frequency: 16MHz
Frequency Tolerance: ±100ppm
Operating Temp Range: -20°C to +70°C
Package Style:  METAL CAN
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.00
USD
Quantity
Unit Price
150
$0.136
300
$0.134
750
$0.132
2,000
$0.129
4,000+
$0.125
Product Variant Information section